2-1447232-6 | AMP

Plug, 44 pole, straight, 2 rows, black, 2-1447232-6

Order No.: 36P2678
EAN: 4099889897951
MPN:
2-1447232-6
Series: SUPERSEAL 1.0
AMP
default L
Image may differ
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
21.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 pcs.
21.8246 €

Socket housing, 2-1447232-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Primary locking feature: Contact Retainer, Connector & contact terminates to: printed circuit board, Number of positions: 44, Number of rows: 2, Nominal voltage architecture: 250 V, Primary product color: black, Mating pin diameter: 1 mm, Contact Current Rating (Max): 7 A, Centerline (pitch): 3.5 mm, Row-to-row spacing: 4 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Connector position assurance capable: no

Technical specifications
Connection solder connection
Number of rows 2
Version straight
Colour black
Contact type plug
contact surface gold-plated
Rated current 7 A
Pin number 44 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin SG
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes