2-1437597-3 | Alcoswitch

2-1437597-3

Order No.: 19G1492
EAN: 4099889201079
MPN:
2-1437597-3
2SWK132AL101
Series: SWK
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
43.4231 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 1 Week **
Total Price:
43.42 € *
Price list
Quantity
Price per unit*
2 pcs.
43.4231 €
10 pcs.
42.6258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keylock Switch, 2-1437597-3, Alcoswitch

Frame Material: Stainless Steel, Configuration (Pole-Throw): Single Pole - Single Throw, Operating Function: Position 1 Off,Position 2 On, Panel Cutout Size: 19.3 x 16.3 mm, Number of Keylock Switch Positions: 2, Contact Resistance: 50 mΩ, Keylock Switch Voltage Rating: 110 VAC,120 VAC, Actuator Material: Brass, Contact Timing: Non-Shorting, Keylock Switch Contact Current Rating: 1 A, Contact Finish: Silver, Lock Body: Zinc Alloy, Keylock Switch Mounting Type: Panel, Cylinder Material: Zinc Alloy, Remove Key: Position 1 or 2, Oil-Tight: No, Life Expectancy: 10000 Cycles, Soldering Type: Hand

Technical specifications
Connection screw connection
Version groping
Rotation angle 90°
Installation diameter 19.2 mm
contact surface silver-plated
Pin number 1 pole
Latching switching function On-Off
Breaking capacity 1 A/120 VAC
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
contact surface
Version
Rotation angle
Pin number
Connection
Installation diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
contact surface
Version
Rotation angle
Pin number
Connection
Installation diameter
2-1437597-7
Order No.:
 19G1493
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 2-1437597-7
Available: 0 pcs. Available in 5 Days: 643 pcs. Leadtime: 1 Week **
Total Price: 55.68 € *
2 pcs.
55.6801 €
8 pcs.
54.6567 €
1 A/120 VAC
On-Off
silver-plated
groping
90°
1 pole
screw connection
19.2 mm
2-1437597-3
Order No.:
 19G1492
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 2-1437597-3
Available: 0 pcs. Available in 5 Days: 47 pcs. Leadtime: 1 Week **
Total Price: 43.42 € *
2 pcs.
43.4231 €
10 pcs.
42.6258 €
1 A/120 VAC
On-Off
silver-plated
groping
90°
1 pole
screw connection
19.2 mm
1437597-1
Order No.:
 19G1490
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1437597-1
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 118.67 € *
1 pcs.
118.6668 €
1 A/120 VAC
On-Off
silver-plated
groping
90°
1 pole
screw connection
19.2 mm