Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 125 VAC,250 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Silver Clad Copper, Push Button Switch Contact Current Rating: 6 A, Switch Contact Plating Material: Silver Clad with Gold Flash, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 13.97 mm, Temperature Rating: Standard, Packaging Method: Bulk, Comment: Order cap model C22 or C23.
Connection | solder lug | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 6.35 mm | |
Actuator colour | natural | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 6 A/250 V | |
Vandal-proof | No |
Country of origin | TW |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available