Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1419108-8

  • Contact: 1 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3012

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1419108-8
RTD14005F

piece
Total

€ 11,305.00

4 piece on Jan 28, 2019

Delivery:

scale from 5000 from 10000 from 25000
Price* per piece € 2.261 € 1.904 € 1.7493
product.detail.add.UNDEFINED

Technical features

1 Form C
5 V
400 V
30 A
PCB
monostable
62 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1419108-8
RTD14005F
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTD14005F
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)