Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1419108-7

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3005

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1419108-7
RTB34012F

piece
Total

€ 2,159.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 750 from 1500 from 2500 from 10000
Price* per piece € 2.8798 € 2.4395 € 1.9754 € 1.666
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
25 A
PCB
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1419108-7
RTB34012F
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTB34012F
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)