Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415899-5

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3150

Manufacturer name

TE Connectivity

Manufacturer No.

2-1415899-5
RZH3-1C4-D012

Please call our customer service center at +49 89 55875-230

Technical features

1 Form C
12 V
400 V
30 A
PCB
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1415899-5
RZH3-1C4-D012
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZH3-1C4-D012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)