Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415899-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 9 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3141

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

2-1415899-1
RZ03-1C4-D009

piece
Total

€ 59.50

2705 piece on Jan 29, 2019

Delivery:

scale from 25 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.38 € 2.2729 € 2.1777 € 2.0944 € 1.9754 € 1.8564
product.detail.add.UNDEFINED

Technical features

1 Form C
9 V
400 V
30 A
PCB
monostable
200 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 2-1415899-1
RZ03-1C4-D009
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ03-1C4-D009
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products