Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 24 VDC, Leiterplattenanschluss, AgSnO2

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2563

Manufacturer name

TE Connectivity

Manufacturer No.

2-1415898-6
RTS3LF24

piece
Total

€ 3,004.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1000 from 2500 from 10000
Price* per piece € 6.0095 € 5.1289 € 4.0936 € 3.4629
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
16 A
PCB
bistable
886 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1415898-6
RTS3LF24
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTS3LF24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)