Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415536-5

  • Contact: 3 Form C
  • Coil Voltage (DC): 48 V
  • switching current: 10 A

Order No. 25 G 2212

Manufacturer name

TE Connectivity

Manufacturer No.

2-1415536-5
PT371048

piece
Total

€ 892.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 7.14 € 6.069 € 5.355 € 5.1289
product.detail.add.UNDEFINED

Technical features

3 Form C
48 V
10 A
PCB
monostable
3.072 kΩ
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1415536-5
PT371048
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT371048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)