Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415535-0

  • Contact: 4 Form A
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2280

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

2-1415535-0
PT5L8TD0

piece
Total

€ 124.95

10 piece on Jan 24, 2019

Delivery:

scale from 5 from 10
Price* per piece € 24.99 € 23.919
product.detail.add.UNDEFINED

Technical features

4 Form A
230 V
0 µV
6 A
Screw connection
monostable
19.465 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 2-1415535-0
PT5L8TD0
Country of origin South Korea
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5L8TD0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)