Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415430-5

  • Contact: 1 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1720

Manufacturer name

TE Connectivity

Manufacturer No.

2-1415430-5
0430 06 0703 00

Please call our customer service center at +49 89 55875-230

Technical features

1 Form C
230 V
400 V
25 A
Quick connect
monostable
17.5 kΩ
AgCu3

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1415430-5
0430 06 0703 00
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 06 0703 00
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)