Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415430-0

  • Contact: 1 Form C
  • Coil Voltage (AC): 24 V
  • switching current: 16 A

Order No. 25 G 1719

Manufacturer name

TE Connectivity

Manufacturer No.

2-1415430-0
0430 06 0303 00

piece
Total

€ 2,201.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 200 from 500 from 2500
Price* per piece € 22.015 € 18.921 € 13.804 € 10.6505
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
16 A
Quick connect
monostable
200 Ω
AgCu3
400 V V
400 V V

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1415430-0
0430 06 0303 00
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 06 0303 00
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)