Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415075-1

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2268

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

2-1415075-1
PT3S7LC4

piece
Total

€ 56.64

58 piece on Jan 24, 2019

Delivery:

scale from 4 from 25 from 50 from 100 from 500
Price* per piece € 14.161 € 11.4835 € 10.234 € 9.877 € 9.3415
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
20 A
Screw connection
monostable
777 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 2-1415075-1
PT3S7LC4
Country of origin Singapore
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT3S7LC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)