Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415074-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 0 µV

Order No. 38 P 7821

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

2-1415074-1
RT4S5T30

piece
Total

€ 64.26

1 piece on Jan 24, 2019

Delivery:

scale from 4 from 5 from 10 from 100 from 500
Price* per piece € 16.065 € 15.708 € 14.756 € 13.923 € 13.09
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
0 µV
8 A
Screw connection
monostable
32.5 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 2-1415074-1
RT4S5T30
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RT4S5T30
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)