Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1415055-1

  • Contact: 2 Form A + 2 Form B
  • Coil Voltage (DC): 21 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7753

Manufacturer name

TE Connectivity

Series

SR4D

Manufacturer No.

2-1415055-1
SR4D4021

piece
Total

€ 2,528.75

223 piece on Jan 24, 2019

Delivery:

scale from 125 from 250 from 1000 from 2500
Price* per piece € 20.23 € 17.374 € 15.589 € 14.637
product.detail.add.UNDEFINED

Technical features

2 Form A + 2 Form B
21 V
400 V
8 A
PCB
monostable
551 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series SR4D
Manufacturer number 2-1415055-1
SR4D4021
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR4D4021
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products