Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393844-7

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2369

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

2-1393844-7
RM805024

piece
Total

€ 46.41

340 piece on Jan 23, 2019

Delivery:

scale from 3 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 15.47 € 14.756 € 13.804 € 12.971 € 12.138 € 11.424
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
25 A
Quick connect
monostable
475 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 2-1393844-7
RM805024
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM805024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)