Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393844-6

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • switching current: 25 A

Order No. 25 G 2368

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

2-1393844-6
RM805012

piece
Total

€ 51.77

118 piece on Jan 24, 2019

Delivery:

scale from 3 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 17.255 € 16.303 € 15.589 € 15.232 € 14.28 € 13.447
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
25 A
Quick connect
monostable
110 Ω
AgCdO
400 V V
400 V V

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 2-1393844-6
RM805012
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM805012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)