Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393844-2

  • Contact: 3 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2367

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393844-2
RM739730

piece
Total

€ 112.46
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 22.491 € 19.278 € 14.637 € 13.685
product.detail.add.UNDEFINED

Technical features

3 Form C
230 V
440 V
16 A
Quick connect
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393844-2
RM739730
Country of origin Japan
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM739730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)