Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393844-0

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • switching current: 16 A

Order No. 25 G 2366

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393844-0
RM738024

piece
Total

€ 106.51
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 21.301 € 16.065 € 13.685 € 12.852
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
16 A
Quick connect
monostable
345 Ω
AgCdO
440 V

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393844-0
RM738024
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM738024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)