Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Schließer, 24 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2915

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1393242-1
RT134024F

piece
Total

€ 749.70

380 piece on Jan 22, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 2.9988 € 2.2134 € 2.0706 € 1.7493
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
12 A
PCB
monostable
1.44 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1393242-1
RT134024F
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT134024F
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)