Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 12 VDC, 400 mW, AgSnO2

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2987

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1393240-7
RT33LA12

piece
Total

€ 484.93

1635 piece on Jan 21, 2019

Delivery:

scale from 125 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 3.8794 € 3.8556 € 3.6652 € 3.4153 € 2.7965 € 2.5466
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
PCB
bistable
360 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1393240-7
RT33LA12
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT33LA12
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)