Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393240-6

  • Contact: 1 Form A
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2986

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393240-6
RT33LA06

piece
Total

€ 49.05

2288 piece on Jan 24, 2019

Delivery:

scale from 9 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 5.4502 € 4.2602 € 4.0817 € 3.4153 € 3.1773 € 2.9988
product.detail.add.UNDEFINED

Technical features

1 Form A
6 V
400 V
30 A
PCB
bistable
90 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393240-6
RT33LA06
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT33LA06
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)