Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393240-5

  • Contact: 1 Form A
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2982

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1393240-5
RT33K048

piece
Total

€ 981.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 3.927 € 3.3677 € 2.9155 € 2.3919
product.detail.add.UNDEFINED

Technical features

1 Form A
48 V
0 µV
16 A
PCB
monostable
5.52 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1393240-5
RT33K048
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT33K048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)