Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 24 VDC, 400 mW, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2981

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1393240-4
RT33K024

piece
Total

€ 333.20

51611 piece on Jan 24, 2019

Delivery:

scale from 125 from 6250 from 12500 from 25000
Price* per piece € 2.6656 € 2.6418 € 2.5109 € 2.3443
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
16 A
PCB
monostable
1.44 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1393240-4
RT33K024
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT33K024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)