Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393238-8

  • Contact: 1 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3003

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393238-8
RTB15730

piece
Total

€ 7,497.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 2500 from 10000 from 25000
Price* per piece € 7.497 € 6.8425 € 5.3074 € 4.8671
product.detail.add.UNDEFINED

Technical features

1 Form C
230 V
400 V
12 A
PCB
monostable
32.5 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393238-8
RTB15730
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTB15730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)