Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393238-6

  • Contact: 1 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3002

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1393238-6
RTB14730

piece
Total

€ 68.72

300 piece on Jan 23, 2019

Delivery:

scale from 15 from 500 from 625 from 1250 from 2500 from 10000
Price* per piece € 4.5815 € 3.4272 € 3.2606 € 3.1059 € 2.9869 € 2.4395
product.detail.add.UNDEFINED

Technical features

1 Form C
230 V
400 V
12 A
PCB
monostable
32.5 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1393238-6
RTB14730
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTB14730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)