Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Wechsler, 24 VAC, 0,76 VA, AgNi 90/10, waschdicht

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Coil Voltage (AC): 24 V

Order No. 25 G 3000

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

2-1393238-4
RTB14524

piece
Total

€ 59.62

10939 piece on Jan 21, 2019

Delivery:

scale from 15
Price* per piece € 3.9746
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
24 V
400 V
12 A
PCB
monostable
350 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 2-1393238-4
RTB14524
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTB14524
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)