Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393225-2

  • Contact: 1 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2732

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

2-1393225-2
RY611048

piece
Total

€ 719.95

20 piece on Jan 24, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 2.8798 € 2.4633 € 1.666 € 1.5946
product.detail.add.UNDEFINED

Technical features

1 Form C
48 V
400 V
8 A
PCB
monostable
9.391 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 2-1393225-2
RY611048
Country of origin China
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY611048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)