Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393217-5

  • Contact: 1 Form A
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2668

Manufacturer name

TE Connectivity

Series

RE

Manufacturer No.

2-1393217-5
RE032048

piece
Total

€ 898.45

25 piece on Jan 29, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 3.5938 € 3.0464 € 2.3681 € 1.9873
product.detail.add.UNDEFINED

Technical features

1 Form A
48 V
400 V
30 A
PCB
monostable
11.52 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RE
Manufacturer number 2-1393217-5
RE032048
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE032048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)