Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393217-3

  • Contact: 1 Form A
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2666

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393217-3
RE032018

piece
Total

€ 824.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500
Price* per piece € 3.2963 € 2.1777
product.detail.add.UNDEFINED

Technical features

1 Form A
18 V
400 V
6 A
PCB
monostable
1.62 kΩ
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393217-3
RE032018
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE032018
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)