Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393154-0

  • Contact: 4 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2247

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393154-0
PT580110

piece
Total

€ 1,465.19

281 piece on Jan 29, 2019

Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 11.7215 € 9.9365 € 8.8655 € 8.449
product.detail.add.UNDEFINED

Technical features

4 Form C
110 V
240 V
12 A
Solder connection
monostable
16.133 kΩ
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393154-0
PT580110
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT580110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)