Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393147-6

  • Contact: 2 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2370

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

2-1393147-6
RM805048

piece
Total

€ 342.72

24 piece on Jan 24, 2019

Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 22.848 € 21.063 € 18.683 € 14.994 € 14.161
product.detail.add.UNDEFINED

Technical features

2 Form C
48 V
400 V
25 A
Quick connect
monostable
2 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 2-1393147-6
RM805048
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM805048
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)