Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393146-8

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2300

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393146-8
RM203730

Please call our customer service center at +49 89 55875-230

Technical features

2 Form C
230 V
440 V
16 A
Quick connect
monostable
8.3 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393146-8
RM203730
Country of origin Japan
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM203730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)