Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393146-6

  • Contact: 2 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2299

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393146-6
RM203615

piece
Total

€ 630.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 12.614 € 10.6505 € 8.8655 € 8.2705
product.detail.add.UNDEFINED

Technical features

2 Form C
115 V
440 V
16 A
Quick connect
monostable
2 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393146-6
RM203615
Country of origin Japan
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM203615
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)