Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393146-5

  • Contact: 2 Form C
  • Coil Voltage (AC): 24 V
  • switching current: 16 A

Order No. 25 G 2298

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

2-1393146-5
RM203524

piece
Total

€ 53.19
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 17.731 € 15.232 € 13.685 € 11.543 € 10.829 € 10.1745
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
16 A
Quick connect
monostable
86 Ω
AgCdO
440 V

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 2-1393146-5
RM203524
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM203524
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)