Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393092-7

  • Contact: 3 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2136

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393092-7
MT338024

piece
Total

€ 380.21

25 piece on Jan 25, 2019

Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 25.347 € 23.562 € 17.969 € 15.708 € 14.756
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
20 A
Plug-in connection
monostable
86 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393092-7
MT338024
Country of origin Spain
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT338024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)