Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 2-1393092-0

  • Contact: 3 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2135

Manufacturer name

TE Connectivity

Manufacturer No.

2-1393092-0
MT333110

piece
Total

€ 1,154.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 23.086 € 19.397 € 16.779 € 16.184
product.detail.add.UNDEFINED

Technical features

3 Form C
110 V
400 V
20 A
Plug-in connection
monostable
10 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2-1393092-0
MT333110
Country of origin Spain
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT333110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)