2-100733-1 | AMP
Mounting base, nylon, natural, (L x W x H) 19.1 x 19.1 x 6 mm
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 6,800 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
200 pcs.
0.7140 €
800 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, 2-100733-1, AMP
Cable tie mount, 2-way standard, Adhesive back, Width: 3.6 mm, Material: Polyamide 6.6 GF, Color: natural.
Technical specifications
Version | mounting base | |
Width | 19.1 mm | |
Colour | natural | |
Height | 6 mm | |
Length | 19.1 mm | |
Material | nylon | |
Self-adhesive | No |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |