1987307-1 | TE Connectivity
Frame kit (push-pull) for RJ45 connector, black, 1987307-1
Circular Ethernet Hardware, 1987307-1, TE Connectivity
Frame Kit Type: Frame Kit Only,Push-Pull, Modular Jacks & Plugs Accessory Type: Frame Kit (Push Pull), Modular Jacks & Plugs Products: Accessories, Wiring Pattern: RJ45, Seal Material: EPDM, Shielded: No, Circuit Application: Signal, IP Rating: IP65/67, Packaging Method: Bag
Connection | screw connection | |
Colour | black | |
Suitable for | RJ45 connector | |
Assembly | panel mounting | |
Accessory Type | frame kit (push-pull) |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |