Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1937650-9

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • switching current: 16 A

Order No. 25 G 2586

Manufacturer name

TE Connectivity

Series

RTX

Manufacturer No.

1937650-9
RTX3-1AT-C024

piece
Total

€ 13,804.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 5000 from 10000
Price* per piece € 6.902 € 5.95 € 5.1527
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
16 A
PCB
bistable
610 Ω
W + AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Series RTX
Manufacturer number 1937650-9
RTX3-1AT-C024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTX3-1AT-C024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)