Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1937650-8

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • switching current: 16 A

Order No. 25 G 2585

Manufacturer name

TE Connectivity

Series

RTX

Manufacturer No.

1937650-8
RTX3-1AT-C012

piece
Total

€ 44.63

719 piece on Jan 28, 2019

Delivery:

scale from 5 from 125 from 250 from 500 from 1000 from 5000
Price* per piece € 8.925 € 7.9135 € 7.854 € 7.6755 € 7.259 € 6.783
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
16 A
PCB
bistable
150 Ω
W + AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Series RTX
Manufacturer number 1937650-8
RTX3-1AT-C012
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTX3-1AT-C012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)