Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 5 VDC, Leiterplattenanschluss, W + AgSnO

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • switching current: 16 A

Order No. 25 G 2579

Manufacturer name

TE Connectivity

Series

RTX

Manufacturer No.

1937650-2
RTX3-1AT-B005

piece
Total

€ 13,090.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 5000 from 10000
Price* per piece € 6.545 € 5.6763 € 4.9266
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
16 A
PCB
bistable
38 Ω
W + AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Series RTX
Manufacturer number 1937650-2
RTX3-1AT-B005
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTX3-1AT-B005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)