Module Type: SIM (Security Identity Module), Compatible Card: 2FF mini SIM, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Connector, Card Insertion Style: Normal Insertion, Number of Positions: 6, Number of Loaded Positions: 6, Ejector Type: Push-Pull, Contact Base Material: Selective Gold, Contact Current Rating (Max): 1.2 A, Connector Stabilization Ribs: Without, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Contact Retention: No, Centerline (Pitch): 2.54 mm, Housing Color: Black, Height Above PC Board: 2 mm, Operating Temperature Range: -25 – 70 °C, Durability Rating: 5000 Cycles, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Reel,Tape & Reel
Number of rows | 2 | |
Version | socket | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Connector | SIM | |
Type of locking | angled |
Country of origin | US |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available