1924463-3 | AMP

Pin contact, 0.52-0.82 mm², AWG 20-18, crimp connection, nickel-plated, 1924463-3

Order No.: 36P3943
EAN: 4099889646962
MPN:
1924463-3
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Available in 5 Days: 8,549 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2273 €
8000 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1924463-3, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.51 - 0.82 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.27 - 2.71 mm, 120 °C, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 20-18
Insulation diameter 1.27-2.71 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface nickel-plated
Cable cross-section 0.52-0.82 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes