1888247-2 | TE Connectivity

Connector, 20 pole, pitch 0.8 mm, angled, black, 1888247-2

Order No.: 37P2513
EAN: 4099889824414
MPN:
1888247-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 2,880 pcs.
Leadtime: 1 Week **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
480 pcs.
1.5708 €
960 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage Assembly, 1888247-2, TE Connectivity

Form Factor: SFP+, Pluggable I/O Product Type: Connector, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 20, Data Rate (Max): 16 Gb/s, Contact Mating Area Plating Thickness: 0.38 µm, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Surface Mount, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 0.8 mm, Operating Temperature Range: -55 – 85 °C, For Use With Pluggable I/O Products: SFP+ Cage, Pluggable I/O Applications: SFP, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Reel, Comment: Lubricant on contact.

Technical specifications
Connection SMD
Number of rows 1
Version connector
Colour black
Contact type socket
contact surface gold-plated
Rated current 0.5 A
Orientation angled
Pin number 20 pole
Grid 0.8 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
contact surface
Version
Grid
Pin number
Connection
Colour
Number of rows
Orientation
Rated current
Connector, 20 pole, pitch 0.8 mm, angled, black, 1888247-2
Order No.:
 37P2513
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1888247-2
Available: 0 pcs. Available in 5 Days: 2,880 pcs. Leadtime: 1 Week **
Total Price: 1.57 € *
480 pcs.
1.5708 €
960 pcs.
1.4756 €
socket
gold-plated
connector
0.8 mm
20 pole
SMD
black
1
angled
0.5 A