1880984007 | Raychem
1880984007
Unit Price (€ / mtr.)
3.8913 € *
Available: 0 mtr.
Leadtime: 19 Weeks **
Heat shrink tubing, BSTS-17X4, Raychem
BSTS-17X4 is a heat-shrinkable tubing is made of a rugged polymer that resists moisture, fungus, and weathering. It also has excellent electrical properties.
Features
- Excellent thick-wall insulation and abrasion protection
- No adhesive – can be removed easily
- Expansion ratios as high as 3:1
- RoHS compliant
Technical specifications
Colour | black | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 80 °C | |
min. operating temperature | -55 °C | |
Shrinking temperature | 120 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |