Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No
Version | butt connector | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | GB |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available