184750-000 | Raychem
TE Connectivity/Raychem 184750-000
Order No.: 34P1123
EAN: 4099889708264
MPN:
184750-000
201M108-19B
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Backshell adapter, 184750-000, Raychem
The 184750-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |