1828619-1 | TE Connectivity
1828619-1
Order No.: 37P1518
EAN: 4099889825145
MPN:
1828619-1
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Available in 5 Days: 368 pcs.
Leadtime: 1 Week **
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
3 pcs.
28.5719 €
15 pcs.
26.9059 €
*incl. VAT plus shipping costs
**Subject to prior sale
ODVA LC Connectors, 1828619-1, TE Connectivity
ODVA LC Connector Product Type: Connector, ODVA LC Connector Mode: Multimode, ODVA LC Connector Style: Duplex,Receptacle, Housing Color: Black.
Technical specifications
Design | straight | |
Connector (exit) | LC socket | |
Connector | LC socket |
Download
Logistics
Country of origin | US |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |