182651-1 | AMP
Plug housing, 4 pole, crimp connection, screw locking, straight, 182651-1
Unit Price (€ / pc.)
6.4022 € *
Available: 205 pcs.
Leadtime: 27 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.6406 €
100 pcs.
4.9504 €
250 pcs.
4.7481 €
1000 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 182651-1, Amp
The 182651-1 is a plug assembly for pin contacts with a shell size from 11 to 4.
Features
- Thermoplastic
- Front and rear faces of connector
- Contact cavities identified by characters
Technical specifications
Version | plug housing | |
Additional parts | unequipped | |
Shell Material | thermoplastic | |
Cable diameter | 24.5 mm | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |